Susumu Co RR 680 Ω, 0603 Thin Film Surface Mount Resistor ±0.5 % Surface 0.06 W - RR0816P-681-D
- RS Stock No.:
- 391-5258
- Mfr. Part No.:
- RR0816P-681-D
- Brand:
- Susumu Co
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 391-5258
- Mfr. Part No.:
- RR0816P-681-D
- Brand:
- Susumu Co
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Susumu Co | |
| Resistance | 680Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Metal Film | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Tolerance | ±0.5 % | |
| Packaging | Tape | |
| Power Rating | 0.06W | |
| Voltage | 75V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | RR | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Length | 1.6mm | |
| Height | 400μm | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Width | 800μm | |
| Select all | ||
|---|---|---|
Brand Susumu Co | ||
Resistance 680Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type Metal Film | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Tolerance ±0.5 % | ||
Packaging Tape | ||
Power Rating 0.06W | ||
Voltage 75V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series RR | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Length 1.6mm | ||
Height 400μm | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Width 800μm | ||
- COO (Country of Origin):
- JP
Related links
- Susumu Co RR 2.7 kΩ, 0603 Thin Film Surface Mount Resistor ±0.5 % Surface 0.063 W - RR0816P-272-D
- Susumu Co RR 24 kΩ, 0603 Thin Film Surface Mount Resistor ±0.5 % Surface 0.063 W - RR0816P-243-D
- Susumu Co RR 330 kΩ, 0603 Thin Film Surface Mount Resistor ±0.5 % Surface 0.063 W - RR0816P-334-D
- Susumu Co RR 1.5 kΩ, 0603 Thin Film Surface Mount Resistor ±0.5 % Surface 0.063 W - RR0816P-152-D
- Susumu Co RR 2 kΩ, 0603 Thin Film Surface Mount Resistor ±0.5 % Surface 0.063 W - RR0816P-202-D
- Susumu Co RR 18 kΩ, 0603 Thin Film Surface Mount Resistor ±0.5 % Surface 0.063 W - RR0816P-183-D
- Susumu Co RR 100 Ω, 0603 Thin Film Surface Mount Resistor ±0.5 % 0.063 W - RR0816P-101-D
- Susumu Co RR 27 kΩ, 0603 Thin Film Surface Mount Resistor ±0.5 % 0.063 W - RR0816P-273-D
