TE Connectivity CRG 1 kΩ, 0402 Thick Film Surface Mount Resistor ±5 % Surface 0.06 W - CRG0402J1K0/10
- RS Stock No.:
- 371-4998
- Mfr. Part No.:
- CRG0402J1K0/10
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 2500 more to save -
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$0.30
(exc. GST)
$0.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Plus 13,300 unit(s) shipping from 23 November 2026
- Final 24,900 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 2450 | $0.006 | $0.30 | - |
| 2500 - 4950 | $0.006 | $0.30 | - |
| 5000 + | $0.006 | $0.30 | - |
*price indicative
- RS Stock No.:
- 371-4998
- Mfr. Part No.:
- CRG0402J1K0/10
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1kΩ | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Tolerance | ±5 % | |
| Packaging | Tape & Reel | |
| Voltage | 50V | |
| Power Rating | 0.06W | |
| Mount Type | Surface | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | CRG | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Width | 500μm | |
| Length | 1mm | |
| Termination Style | Solder | |
| Height | 350μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 1kΩ | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Tolerance ±5 % | ||
Packaging Tape & Reel | ||
Voltage 50V | ||
Power Rating 0.06W | ||
Mount Type Surface | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series CRG | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Width 500μm | ||
Length 1mm | ||
Termination Style Solder | ||
Height 350μm | ||
0402 Format CRG0402 Series 5%
- RS Stock No. 3714998P
- Mfr. Part No. CRG0402J1K0/10
Each (Supplied on a Reel)
$0.007
- RS Stock No. 3715137
- Mfr. Part No. CRG0402J10K/10
Each (In a Pack of 50)
$0.023
- RS Stock No. 1614450
- Mfr. Part No. CRG0402J10K/10
Each (On a Reel of 10000)
$0.004
- RS Stock No. 6678680
- Mfr. Part No. CRG0402F1K0
Each (In a Pack of 50)
$0.005
Related links
- TE Connectivity CRG 1 kΩ, 0402 Thick Film Surface Mount Resistor ±5 % Surface 0.063 W - CRG0402J1K0/10
- TE Connectivity CRG 1 kΩ, 0402 Thick Film Surface Mount Resistor 5 % 0.063 W - CRG0402J1K0
- TE Connectivity CRG 1 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.063 W - CRG0402F1K0
- TE Connectivity CRG 1 mΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.063 W - CRG0402F1M0
- TE Connectivity CRG 1 kΩ, 0402 Thick Film Surface Mount Resistor 5 % 0.063 W - 1-1622826-9
- TE Connectivity CRG 1 mΩ, 0402 Thick Film Surface Mount Resistor 5 % 0.063 W - CRG0402J1M0
- TE Connectivity CRG 3.3 kΩ, 0402 Thick Film Surface Mount Resistor 5 % 0.063 W - 4-1622826-1
- TE Connectivity CRG 1kΩ, 0402 (1005M) Thick Film SMD Resistor ±5% 0.063W











