TE Connectivity RLC73 0.033 Ω, 2512 Thick Film Surface Mount Resistor 1 % Surface 2 W - RLC73PH3AR033FTDF

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 20%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$9.31

(exc. GST)

$10.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 945 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45$1.862$9.31-
50 - 95$1.486$7.4320%
100 - 245$1.158$5.7937%
250 - 495$0.882$4.4152%
500 +$0.748$3.7459%

*price indicative

Packaging Options:
RS Stock No.:
286-8902
Mfr. Part No.:
RLC73PH3AR033FTDF
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

0.033Ω

Technology

Thick Film

Resistor Type

Current

Package/Case

2512

Tolerance

1 %

Packaging

Paper Tape

Power Rating

2W

Temperature Coefficient

50 ppm/°C

Mount Type

Surface

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

RLC73

Maximum Operating Temperature

155°C

Length

6.45mm

Height

0.85mm

Width

3.25mm

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The TE Connectivity current sense resistors are positioned as a cost-effective alternative to traditional solutions characterized by noble metal construction (Ag/Pd/RU) and terminations. These resistors offer power ratings of up to 2W and Temperature Coefficient of Resistance (TCR) as low as 50ppm/°C in the high-power version. They are specifically designed to meet the demand for low ohmic shunt resistors serving as current sensors for battery charge management and low voltage power supplies utilized by semiconductor manufacturers globally.

High purity alumina substrate for high power dissipation

RoHS compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy