TE Connectivity RLC73 0.2 Ω, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - RLC73K2AR20FTDF
- RS Stock No.:
- 286-8872
- Mfr. Part No.:
- RLC73K2AR20FTDF
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save 14%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$70.00
(exc. GST)
$80.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $0.07 | $70.00 | - |
| 2000 + | $0.06 | $60.00 | 14% |
*price indicative
- RS Stock No.:
- 286-8872
- Mfr. Part No.:
- RLC73K2AR20FTDF
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 0.2Ω | |
| Resistor Type | Current | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Packaging | Paper Tape | |
| Tolerance | 1 % | |
| Power Rating | 0.13W | |
| Mount Type | Surface | |
| Temperature Coefficient | 50 ppm/°C | |
| Automotive Standard | No | |
| Series | RLC73 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS | |
| Length | 2mm | |
| Height | 0.55mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 0.2Ω | ||
Resistor Type Current | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Packaging Paper Tape | ||
Tolerance 1 % | ||
Power Rating 0.13W | ||
Mount Type Surface | ||
Temperature Coefficient 50 ppm/°C | ||
Automotive Standard No | ||
Series RLC73 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 1.25mm | ||
Standards/Approvals RoHS | ||
Length 2mm | ||
Height 0.55mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity current sense resistors are positioned as a cost-effective alternative to traditional solutions characterized by noble metal construction (Ag/Pd/RU) and terminations. These resistors offer power ratings of up to 2W and Temperature Coefficient of Resistance (TCR) as low as 50ppm/°C in the high-power version. They are specifically designed to meet the demand for low ohmic shunt resistors serving as current sensors for battery charge management and low voltage power supplies utilized by semiconductor manufacturers globally.
High purity alumina substrate for high power dissipation
RoHS compliance
Related links
- TE Connectivity RLC73 0.2 Ω, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.125 W - RLC73K2AR20FTDF
- TE Connectivity RLC73 0.15 Ω, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.125 W - RLC73N2AR15FTDF
- TE Connectivity RLC73 0.2 Ω, 1210 Thick Film Surface Mount Resistor 1 % Surface 0.75 W - RLC73PD2ER20FTDF
- TE Connectivity RLC73 0.2 Ω, 2010 Thick Film Surface Mount Resistor 1 % Surface 1 W - RLC73PD2HR20FTDF
- TE Connectivity RLC73 0.2 Ω, 2512 Thick Film Surface Mount Resistor 1 % Surface 2 W - RLC73PD3AR20FTDF
- TE Connectivity CRG 1 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.125 W - CRG0805F1M0
- TE Connectivity TLM 0.047 Ω, 0603 Metal Foil Surface Mount Resistor 1 % Surface 0.125 W - TLM1JER047FTD
- TE Connectivity CRG 470 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.125 W - CRG0805F470K
