TE Connectivity 3430 470 kΩ, 0508 Thick Film Surface Mount Fixed Resistor 1 % Surface 1 W - 3430A2F470RTD

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 100 units)*

$6.90

(exc. GST)

$7.60

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 4,900 unit(s), ready to ship from another location

Units
Per unit
Per Tape*
100 - 400$0.069$6.90
500 - 900$0.061$6.10
1000 - 1900$0.052$5.20
2000 +$0.036$3.60

*price indicative

Packaging Options:
RS Stock No.:
274-7042
Mfr. Part No.:
3430A2F470RTD
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Fixed Resistor

Resistance

470kΩ

Resistor Type

Terminal Chip Resistor

Technology

Thick Film

Package/Case

0508

Packaging

Tape & Reel

Tolerance

1 %

Power Rating

1W

Voltage

200V

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

3430

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Standards/Approvals

AEC-Q200, AEC-Q200-002, AEC-Q200-005, AEC-Q200-006, EIA-977, IEC-60068-2-58, IEC-60115-1, JESD22, JIS-C-5201-1, J-STD-002, MIL-STD-202, UL-94

Width

2mm

Termination Style

SMT

Height

550μm

Length

1.25mm

COO (Country of Origin):
TW
The TE Connectivity Automotive Grade Wide Terminal Chip Resistor made with ruthenium based thick film element, along with the wide terminals allow a greater power capability than previously possible with traditional methods. It is compatible with all soldering processes.

Improve long term stability

Highly reliable multilayer electrode construction

AEC Q200 compliance

Each (Supplied on a Reel)
$0.069
Each (On a Tape of 100)
$0.069
Each (Supplied on a Reel)
$0.069
Each (On a Tape of 100)
$0.069

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy