ROHM ESR18 7.5 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.5 W - ESR18EZPJ7R5

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save $4.00

View bulk pricing options

Subtotal (1 tape of 100 units)*

$7.30

(exc. GST)

$8.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
100 - 400$0.073$7.30-
500 - 900$0.065$6.50$4.00
1000 - 1900$0.056$5.60$17.00
2000 +$0.046$4.60$54.00

*price indicative

Packaging Options:
RS Stock No.:
264-2164
Mfr. Part No.:
ESR18EZPJ7R5
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Resistance

7.5Ω

Product Type

Surface Mount Resistor

Technology

Thick Film

Package/Case

1206

Tolerance

±5 %

Packaging

Tape & Reel

Power Rating

0.5W

Voltage

400V

Temperature Coefficient

100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ESR18

Maximum Operating Temperature

155°C

Standards/Approvals

IEC 60115-8

Termination Style

Solder

Length

3.2mm

Height

0.55mm

Width

1.6mm

The ROHM anti-surge chip resistor has exclusive resistive element pattern and laser trimming technology which results in significantly improved surge resistance characteristics.

Superior power ratings

Operating temperature -55°C to +155°C

Corresponds to AEC-Q200

  • RS Stock No. 2642164P
  • Mfr. Part No. ESR18EZPJ7R5
Each (Supplied on a Reel)
$0.073
Each (On a Tape of 100)
$0.073
Each (On a Tape of 100)
$0.073
Each (On a Tape of 100)
$0.073

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy