ROHM ESR18 1 mΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.5 W - ESR18EZPJ105
- RS Stock No.:
- 264-1909
- Mfr. Part No.:
- ESR18EZPJ105
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 100 units)*
$7.30
(exc. GST)
$8.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 100 - 400 | $0.073 | $7.30 |
| 500 - 900 | $0.065 | $6.50 |
| 1000 - 1900 | $0.056 | $5.60 |
| 2000 + | $0.046 | $4.60 |
*price indicative
- RS Stock No.:
- 264-1909
- Mfr. Part No.:
- ESR18EZPJ105
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1mΩ | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Tolerance | ±5 % | |
| Packaging | Tape & Reel | |
| Voltage | 400V | |
| Power Rating | 0.5W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ESR18 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.6mm | |
| Standards/Approvals | IEC 60115-8 | |
| Height | 0.55mm | |
| Length | 3.2mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Surface Mount Resistor | ||
Resistance 1mΩ | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Tolerance ±5 % | ||
Packaging Tape & Reel | ||
Voltage 400V | ||
Power Rating 0.5W | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ESR18 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 1.6mm | ||
Standards/Approvals IEC 60115-8 | ||
Height 0.55mm | ||
Length 3.2mm | ||
Termination Style Solder | ||
The ROHM anti-surge chip resistor has exclusive resistive element pattern and laser trimming technology which results in significantly improved surge resistance characteristics.
Superior power ratings
Operating temperature -55°C to +155°C
Corresponds to AEC-Q200
Related links
- ROHM ESR18 1 mΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.5 W - ESR18EZPJ105
- ROHM ESR18 680 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.5 W - ESR18EZPJ681
- ROHM ESR18 12 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.5 W - ESR18EZPJ123
- ROHM ESR18 620 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.5 W - ESR18EZPJ624
- ROHM ESR18 560 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.5 W - ESR18EZPJ564
- ROHM ESR18 75 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.5 W - ESR18EZPJ753
- ROHM ESR18 3.3 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.5 W - ESR18EZPJ3R3
- ROHM ESR18 150 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.5 W - ESR18EZPJ151
