ROHM ESR25 120 kΩ, 1210 Thick Film Resistor ±1 % 0.66 W - ESR25JZPF1203

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
263-7390
Mfr. Part No.:
ESR25JZPF1203
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Resistance

120kΩ

Product Type

Resistor

Technology

Thick Film

Resistor Type

High Accuracy, High Power

Package/Case

1210

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

0.66W

Voltage

400V

Temperature Coefficient

±200 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ESR25

Maximum Operating Temperature

155°C

Length

3.2mm

Standards/Approvals

IEC 60115-8

Termination Style

Solder

Width

2.5mm

Height

550μm

The ROHM anti surge chip resistor has an exclusive resistive element pattern and laser trimming technology results in significantly improved surge resistance characteristics. This type of Resistor has 2kV to 5kV electrostatic discharge resistance. This product is suitable for high reliability sets and circuits.

Superior power ratings

ROHM resistors have obtained ISO9001 and IATF16949 certification

Corresponds to AEC-Q200

High accuracy resistance

Higher rated power than that of standard type chip resistors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy