ROHM ESR25 1.1 kΩ, 1210 Thick Film Resistor ±1 % 0.66 W - ESR25JZPF1101

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save $20.50

View bulk pricing options

Subtotal (1 tape of 10 units)*

$3.69

(exc. GST)

$4.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 240$0.369$3.69-
250 - 490$0.287$2.87$20.50
500 - 990$0.226$2.26$71.50
1000 - 1990$0.186$1.86$183.00
2000 +$0.146$1.46$446.00

*price indicative

Packaging Options:
RS Stock No.:
263-7378
Mfr. Part No.:
ESR25JZPF1101
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Resistance

1.1kΩ

Product Type

Resistor

Resistor Type

High Accuracy, High Power

Technology

Thick Film

Package/Case

1210

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

0.66W

Voltage

400V

Temperature Coefficient

±200 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ESR25

Maximum Operating Temperature

155°C

Height

0.55mm

Length

3.2mm

Standards/Approvals

IEC 60115-8

Width

2.5mm

Termination Style

Solder

The ROHM anti surge chip resistor has an exclusive resistive element pattern and laser trimming technology results in significantly improved surge resistance characteristics. This type of Resistor has 2kV to 5kV electrostatic discharge resistance. This product is suitable for high reliability sets and circuits.

Superior power ratings

ROHM resistors have obtained ISO9001 and IATF16949 certification

Corresponds to AEC-Q200

High accuracy resistance

Higher rated power than that of standard type chip resistors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy