ROHM PML 1 mΩ, 0508 Current Sensing Surface Mount Resistor ±5 % 0.66 W - PML10EZPJV1L0
- RS Stock No.:
- 263-4358
- Mfr. Part No.:
- PML10EZPJV1L0
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 263-4358
- Mfr. Part No.:
- PML10EZPJV1L0
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Resistance | 1mΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Current Sensing | |
| Package/Case | 0508 | |
| Tolerance | ±5 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.66W | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | PML | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 60115-8 | |
| Width | 2mm | |
| Termination Style | Solder | |
| Length | 1.2mm | |
| Height | 420μm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Resistance 1mΩ | ||
Product Type Surface Mount Resistor | ||
Technology Current Sensing | ||
Package/Case 0508 | ||
Tolerance ±5 % | ||
Packaging Tape & Reel | ||
Power Rating 0.66W | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series PML | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 60115-8 | ||
Width 2mm | ||
Termination Style Solder | ||
Length 1.2mm | ||
Height 420μm | ||
The ROHM Ultra-low Ohmic Chip Resistor for current detection have wide terminal configuration for improve soldering reliability and heat dissipation characteristics. It's unique trimingless structure utilized for improved current detection accuracy, recommended for large current and high speed switching circuits.
Pb free
Highly accurate
Related links
- ROHM PML 1 mΩ, 0508 Current Sensing Surface Mount Resistor ±5 % 0.66 W - PML10EZPJV1L0
- ROHM ESR25 100 kΩ, 1210 Thick Film Resistor ±5 % 0.66 W - ESR25JZPJ104
- ROHM ESR25 200 kΩ, 1210 Thick Film Resistor ±5 % 0.66 W - ESR25JZPJ204
- ROHM ESR25 1.8 kΩ, 1210 Thick Film Resistor ±5 % 0.66 W - ESR25JZPJ182
- ROHM ESR25 3.9 kΩ, 1210 Thick Film Resistor ±5 % 0.66 W - ESR25JZPJ392
- ROHM ESR25 5.6 Ω, 1210 Thick Film Resistor ±5 % 0.66 W - ESR25JZPJ5R6
- ROHM ESR25 430 kΩ, 1210 Thick Film Resistor ±5 % 0.66 W - ESR25JZPJ434
- ROHM ESR25 2.2 kΩ, 1210 Thick Film Resistor ±5 % 0.66 W - ESR25JZPJ222
