Arcol Ohmite PCS 2 mΩ, 2512 Metal Film Surface Mount Fixed Resistor 1 % 2 W - PCS2512FR0020ET
- RS Stock No.:
- 263-4342
- Mfr. Part No.:
- PCS2512FR0020ET
- Brand:
- Arcol Ohmite
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 16%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$10.93
(exc. GST)
$12.02
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | $1.093 | $10.93 | - |
| 100 - 190 | $0.909 | $9.09 | 16% |
| 200 - 490 | $0.81 | $8.10 | 25% |
| 500 - 990 | $0.677 | $6.77 | 38% |
| 1000 + | $0.58 | $5.80 | 46% |
*price indicative
- RS Stock No.:
- 263-4342
- Mfr. Part No.:
- PCS2512FR0020ET
- Brand:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 2mΩ | |
| Technology | Metal Film | |
| Package/Case | 2512 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 2W | |
| Automotive Standard | No | |
| Series | PCS | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 170°C | |
| Length | 6.35mm | |
| Termination Style | Solder | |
| Height | 0.65mm | |
| Width | 3.05mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 2mΩ | ||
Technology Metal Film | ||
Package/Case 2512 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Power Rating 2W | ||
Automotive Standard No | ||
Series PCS | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 170°C | ||
Length 6.35mm | ||
Termination Style Solder | ||
Height 0.65mm | ||
Width 3.05mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Arcol Ohmite chip resistor is a low resistance value resistor. It has excellent long term stability. It is used for high precision current sensing and voltage division.
Low resistance to 0.5mΩ
Low TCR to ±50ppm
RoHs compliant and halogen free
Lead free
High precision current sensing and voltage division
Related links
- Arcol Ohmite PCS 2 mΩ, 2512 Metal Film Surface Mount Fixed Resistor 1 % 2 W - PCS2512FR0020ET
- Arcol Ohmite PCS 2 mΩ, 2512 Metal Film Surface Mount Fixed Resistor 1 % 2 W
- Arcol Ohmite PCS 5 mΩ, 2512 Metal Film Surface Mount Fixed Resistor 1 % 2 W - PCS2512FR0050ET
- Arcol Ohmite PCS 0.1 Ω, 2512 Metal Film Surface Mount Fixed Resistor 0.5 % 2 W
- Arcol Ohmite PCS 0.01 Ω, 2512 Metal Film Surface Mount Fixed Resistor 0.5 % 2 W - PCS2512DR0100ET
- Arcol Ohmite PCS 0.02 Ω, 2512 Metal Film Surface Mount Fixed Resistor 0.5 % 2 W - PCS2512DR0200ET
- Arcol Ohmite PCS 0.1 Ω, 2512 Metal Film Surface Mount Fixed Resistor 0.5 % 2 W - PCS2512DR1000ET
- Arcol Ohmite PCS 2 mΩ, 1206 Resistive Fixed Resistor 0.01 1 W - PCS1206FR0020ET
