Arcol Ohmite KDV 0.1 Ω, 1206 Metal Film Surface Mount Fixed Resistor 0.5 % Surface 0.5 W - KDV12DR100ET
- RS Stock No.:
- 263-4278
- Mfr. Part No.:
- KDV12DR100ET
- Brand:
- Arcol Ohmite
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 6%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$2.32
(exc. GST)
$2.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,410 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | $0.232 | $2.32 | - |
| 100 - 190 | $0.216 | $2.16 | 6% |
| 200 - 490 | $0.199 | $1.99 | 14% |
| 500 - 990 | $0.166 | $1.66 | 28% |
| 1000 + | $0.14 | $1.40 | 39% |
*price indicative
- RS Stock No.:
- 263-4278
- Mfr. Part No.:
- KDV12DR100ET
- Brand:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 0.1Ω | |
| Product Type | Surface Mount Fixed Resistor | |
| Technology | Metal Film | |
| Package/Case | 1206 | |
| Tolerance | 0.5 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.5W | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | KDV | |
| Maximum Operating Temperature | 55°C | |
| Length | 3mm | |
| Termination Style | Solder | |
| Height | 0.55mm | |
| Standards/Approvals | RoHS | |
| Width | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 0.1Ω | ||
Product Type Surface Mount Fixed Resistor | ||
Technology Metal Film | ||
Package/Case 1206 | ||
Tolerance 0.5 % | ||
Packaging Tape & Reel | ||
Power Rating 0.5W | ||
Mount Type Surface | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series KDV | ||
Maximum Operating Temperature 55°C | ||
Length 3mm | ||
Termination Style Solder | ||
Height 0.55mm | ||
Standards/Approvals RoHS | ||
Width 1.6mm | ||
- COO (Country of Origin):
- TW
The Arcol Ohmite low resistance Chip Resistor is a metal film resistor which has excellent long term stability. It is used for high precision current sensing. The resistor mounting is surface mount.
Low resistance or TCR or inductance
High power capability
Halogen free and lead free
RoHs compliant
Related links
- Arcol Ohmite KDV 0.1 Ω, 1206 Metal Film Surface Mount Fixed Resistor 0.5 % Surface 0.5 W - KDV12DR100ET
- Arcol Ohmite KDV 0.2 Ω, 1206 Metal Film Surface Mount Fixed Resistor 0.5 % Surface 0.5 W - KDV12DR200ET
- Arcol Ohmite KDV 0.1 Ω, 1206 Metal Film Surface Mount Fixed Resistor 1 % Surface 0.5 W - KDV12FR100ET
- Arcol Ohmite KDV 0.2 Ω, 1206 Metal Film Surface Mount Fixed Resistor 1 % 0.5 W
- Arcol Ohmite KDV 0.1 Ω, 0805 Metal Film Surface Mount Fixed Resistor 1 % 0.25 W - KDV08FR100ET
- Arcol Ohmite KDV 0.1 Ω, 0603 Metal Film Surface Mount Fixed Resistor 1 % Surface 0.2 W - KDV06FR100ET
- Arcol Ohmite KDV 0.2 Ω, 1206 Metal Film Surface Mount Fixed Resistor 1 % 0.5 W - KDV12FR200ET
- Arcol Ohmite KDV 0.1 Ω, 0603 Metal Film High Power Wirewound Resistor 0.5 % 0.2 W - KDV06DR100ET
