ROHM ESR03 62 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ESR03EZPF62R0

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 12%

View bulk pricing options

Subtotal (1 tape of 100 units)*

$6.40

(exc. GST)

$7.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
100 - 400$0.064$6.40-
500 - 900$0.056$5.6012%
1000 - 1900$0.043$4.3032%
2000 +$0.033$3.3048%

*price indicative

Packaging Options:
RS Stock No.:
263-1082
Mfr. Part No.:
ESR03EZPF62R0
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Surface Mount Resistor

Resistance

62Ω

Technology

Thick Film

Package/Case

0603

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

0.25W

Voltage

200V

Temperature Coefficient

±200 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ESR03

Maximum Operating Temperature

150°C

Width

800μm

Height

450μm

Termination Style

Solder

Standards/Approvals

IEC 60115-8

Length

1.6mm

The ROHM ESR anti-surge chip resistor feature an exclusive resistive element pattern and laser trimming technology that allows for significantly improved surge resistance characteristics.

2kV to 5kV electrostatic discharge resistance

Superior power ratings

Corresponds to AEC-Q200

ROHM resistors have obtained ISO9001 / IATF16949 certification

Each (On a Reel of 5000)
$0.036
  • RS Stock No. 2631082P
  • Mfr. Part No. ESR03EZPF62R0
Each (Supplied on a Reel)
$0.064
Each (On a Tape of 100)
$0.064
Each (On a Tape of 100)
$0.066

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy