ROHM ESR03 2 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ESR03EZPF2R00

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 12%

View bulk pricing options

Subtotal (1 tape of 100 units)*

$6.40

(exc. GST)

$7.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tape*
Saving
100 - 400$0.064$6.40-
500 - 900$0.056$5.6012%
1000 - 1900$0.043$4.3032%
2000 +$0.033$3.3048%

*price indicative

Packaging Options:
RS Stock No.:
263-0911
Mfr. Part No.:
ESR03EZPF2R00
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Surface Mount Resistor

Resistance

2Ω

Technology

Thick Film

Package/Case

0603

Tolerance

±1 %

Packaging

Tape & Reel

Voltage

200V

Power Rating

0.25W

Temperature Coefficient

±200 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ESR03

Maximum Operating Temperature

150°C

Standards/Approvals

IEC 60115-8

Width

800μm

Length

1.6mm

Termination Style

Solder

Height

450μm

The ROHM ESR anti-surge chip resistor feature an exclusive resistive element pattern and laser trimming technology that allows for significantly improved surge resistance characteristics.

2kV to 5kV electrostatic discharge resistance

Superior power ratings

Corresponds to AEC-Q200

ROHM resistors have obtained ISO9001 / IATF16949 certification

Each (On a Tape of 100)
$0.079
  • RS Stock No. 2630911P
  • Mfr. Part No. ESR03EZPF2R00
Each (Supplied on a Reel)
$0.064
Each (On a Tape of 100)
$0.079
Each (On a Tape of 100)
$0.06

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy