ROHM ESR03 27 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ESR03EZPF27R0

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save 13%

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$180.00

(exc. GST)

$200.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 5000$0.036$180.00-
10000 - 20000$0.031$155.0013%
25000 +$0.029$145.0019%

*price indicative

RS Stock No.:
263-0907
Mfr. Part No.:
ESR03EZPF27R0
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Surface Mount Resistor

Resistance

27Ω

Technology

Thick Film

Package/Case

0603

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

0.25W

Voltage

200V

Temperature Coefficient

±200 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ESR03

Maximum Operating Temperature

150°C

Standards/Approvals

IEC 60115-8

Width

800μm

Termination Style

Solder

Length

1.6mm

Height

450μm

The ROHM ESR anti-surge chip resistor feature an exclusive resistive element pattern and laser trimming technology that allows for significantly improved surge resistance characteristics.

2kV to 5kV electrostatic discharge resistance

Superior power ratings

Corresponds to AEC-Q200

ROHM resistors have obtained ISO9001 / IATF16949 certification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy