ROHM ESR03 110 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ESR03EZPF1103

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
263-0744
Mfr. Part No.:
ESR03EZPF1103
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Surface Mount Resistor

Resistance

110kΩ

Technology

Thick Film

Package/Case

0603

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

0.25W

Voltage

200V

Temperature Coefficient

±200 ppm/°C

Automotive Standard

AEC-Q200

Series

ESR03

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Length

1.6mm

Termination Style

Solder

Width

800μm

Height

450μm

Standards/Approvals

IEC 60115-8

The ROHM ESR anti-surge chip resistor feature an exclusive resistive element pattern and laser trimming technology that allows for significantly improved surge resistance characteristics.

2kV to 5kV electrostatic discharge resistance

Superior power ratings

Corresponds to AEC-Q200

ROHM resistors have obtained ISO9001 / IATF16949 certification

Each (On a Tape of 100)
$0.064
Each (On a Tape of 100)
$0.064
Each (On a Tape of 100)
$0.064
Each (On a Tape of 100)
$0.066

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy