ROHM ESR01 33 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.2 W - ESR01MZPJ330

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 8%

View bulk pricing options

Subtotal (1 tape of 100 units)*

$8.90

(exc. GST)

$9.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
100 - 400$0.089$8.90-
500 - 900$0.081$8.108%
1000 - 1900$0.072$7.2019%
2000 - 4900$0.055$5.5038%
5000 +$0.046$4.6048%

*price indicative

Packaging Options:
RS Stock No.:
263-0716
Mfr. Part No.:
ESR01MZPJ330
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Resistance

33Ω

Product Type

Surface Mount Resistor

Technology

Thick Film

Package/Case

0402

Packaging

Tape & Reel

Tolerance

±5 %

Voltage

100V

Power Rating

0.2W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ESR01

Maximum Operating Temperature

155°C

Height

350μm

Width

500μm

Standards/Approvals

IEC 60115-8

Termination Style

Solder

Length

1mm

The ROHM ESR anti-surge chip resistor feature an exclusive resistive element pattern and laser trimming technology that allows for significantly improved surge resistance characteristics.

2kV to 5kV electrostatic discharge resistance

Superior power ratings

Corresponds to AEC-Q200

ROHM resistors have obtained ISO9001 / IATF16949 certification

Each (On a Tape of 100)
$0.159
  • RS Stock No. 2630668P
  • Mfr. Part No. ESR01MZPF33R0
Each (Supplied on a Reel)
$0.159
Each (In a Bag of 100)
$0.035
Each (In a Bag of 100)
$0.025

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy