ROHM ESR10 68 Ω, 0805 Thick Film Resistor ±5 % 0.4 W - ESR10EZPJ680
- RS Stock No.:
- 262-9625
- Mfr. Part No.:
- ESR10EZPJ680
- Brand:
- ROHM
This image is representative of the product range
Subtotal (1 reel of 5000 units)*
$130.00
(exc. GST)
$145.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | $0.026 | $130.00 |
*price indicative
- RS Stock No.:
- 262-9625
- Mfr. Part No.:
- ESR10EZPJ680
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Resistance | 68Ω | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Tolerance | ±5 % | |
| Voltage | 200V | |
| Power Rating | 0.4W | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ESR10 | |
| Maximum Operating Temperature | 155°C | |
| Height | 550μm | |
| Length | 2mm | |
| Width | 1.25mm | |
| Termination Style | Solder | |
| Standards/Approvals | IEC 60115-8 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Resistance 68Ω | ||
Product Type Resistor | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Tolerance ±5 % | ||
Voltage 200V | ||
Power Rating 0.4W | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ESR10 | ||
Maximum Operating Temperature 155°C | ||
Height 550μm | ||
Length 2mm | ||
Width 1.25mm | ||
Termination Style Solder | ||
Standards/Approvals IEC 60115-8 | ||
The ROHM anti-surge chip resistors has exclusive resistive element pattern and laser trimming technology results in significantly improved surge resistance characteristics. It has 2kV to 5kV electrostatic discharge resistance.
Superior power ratings
Obtained ISO9001 / IATF16949 certification
Corresponds to AEC-Q200
- RS Stock No. 2629472
- Mfr. Part No. ESR10EZPJ181
Each (On a Reel of 5000)
$0.026
- RS Stock No. 2629499
- Mfr. Part No. ESR10EZPJ220
Each (On a Tape of 100)
$0.053
- RS Stock No. 2629474
- Mfr. Part No. ESR10EZPJ181
Each (On a Tape of 100)
$0.053
- RS Stock No. 2629482
- Mfr. Part No. ESR10EZPJ1R2
Each (On a Tape of 100)
$0.053
Related links
- ROHM ESR10 68 Ω, 0805 Thick Film Resistor ±5 % 0.4 W - ESR10EZPJ680
- ROHM ESR10 68 kΩ, 0805 Thick Film Resistor ±5 % 0.4 W - ESR10EZPJ683
- ROHM ESR10 820 kΩ, 0805 Thick Film Resistor ±5 % 0.4 W - ESR10EZPJ824
- ROHM ESR10 27 Ω, 0805 Thick Film Resistor ±5 % 0.4 W - ESR10EZPJ270
- ROHM ESR10 30 Ω, 0805 Thick Film Resistor ±5 % 0.4 W - ESR10EZPJ300
- ROHM ESR10 110 Ω, 0805 Thick Film Resistor ±5 % 0.4 W - ESR10EZPJ111
- ROHM ESR10 1.8 Ω, 0805 Thick Film Resistor ±5 % 0.4 W - ESR10EZPJ1R8
- ROHM ESR10 9.1 kΩ, 0805 Thick Film Resistor ±5 % 0.4 W - ESR10EZPJ912










