ROHM ESR10 240 Ω, 0805 Thick Film Resistor ±5 % 0.4 W - ESR10EZPJ241

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
262-9509
Mfr. Part No.:
ESR10EZPJ241
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Resistance

240Ω

Product Type

Resistor

Technology

Thick Film

Package/Case

0805

Packaging

Tape & Reel

Tolerance

±5 %

Voltage

200V

Power Rating

0.4W

Temperature Coefficient

±200 ppm/°C

Automotive Standard

AEC-Q200

Series

ESR10

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Solder

Height

550μm

Standards/Approvals

IEC 60115-8

Width

1.25mm

Length

2mm

The ROHM anti-surge chip resistors has exclusive resistive element pattern and laser trimming technology results in significantly improved surge resistance characteristics. It has 2kV to 5kV electrostatic discharge resistance.

Superior power ratings

Obtained ISO9001 / IATF16949 certification

Corresponds to AEC-Q200

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy