ROHM ESR10 11 Ω, 0805 Thick Film Resistor ±1 % 0.4 W - ESR10EZPF11R0
- RS Stock No.:
- 262-9238
- Mfr. Part No.:
- ESR10EZPF11R0
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $15.00
View bulk pricing optionsSubtotal (1 tape of 100 units)*
$8.80
(exc. GST)
$9.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,300 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 400 | $0.088 | $8.80 | - |
| 500 - 900 | $0.058 | $5.80 | $15.00 |
| 1000 - 1900 | $0.042 | $4.20 | $46.00 |
| 2000 + | $0.038 | $3.80 | $100.00 |
*price indicative
- RS Stock No.:
- 262-9238
- Mfr. Part No.:
- ESR10EZPF11R0
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Resistance | 11Ω | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.4W | |
| Voltage | 200V | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ESR10 | |
| Maximum Operating Temperature | 155°C | |
| Height | 550μm | |
| Length | 2mm | |
| Termination Style | Solder | |
| Width | 1.25mm | |
| Standards/Approvals | IEC 60115-8 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Resistance 11Ω | ||
Product Type Resistor | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.4W | ||
Voltage 200V | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ESR10 | ||
Maximum Operating Temperature 155°C | ||
Height 550μm | ||
Length 2mm | ||
Termination Style Solder | ||
Width 1.25mm | ||
Standards/Approvals IEC 60115-8 | ||
The ROHM anti-surge chip resistors has exclusive resistive element pattern and laser trimming technology results in significantly improved surge resistance characteristics. It has 2kV to 5kV electrostatic discharge resistance.
Superior power ratings
Obtained ISO9001 / IATF16949 certification
Corresponds to AEC-Q200
- RS Stock No. 2629283
- Mfr. Part No. ESR10EZPF20R0
Each (On a Tape of 100)
$0.078
- RS Stock No. 2629238P
- Mfr. Part No. ESR10EZPF11R0
Each (Supplied on a Reel)
$0.088
- RS Stock No. 2629275
- Mfr. Part No. ESR10EZPF1R60
Each (On a Tape of 100)
$0.088
- RS Stock No. 2629342
- Mfr. Part No. ESR10EZPF43R0
Each (On a Tape of 100)
$0.074
Related links
- ROHM ESR10 11 Ω, 0805 Thick Film Resistor ±1 % 0.4 W - ESR10EZPF11R0
- ROHM ESR10 11 kΩ, 0805 Thick Film Resistor ±5 % 0.4 W - ESR10EZPJ113
- ROHM ESR10 270 kΩ, 0805 Thick Film Resistor ±1 % 0.4 W - ESR10EZPF2703
- ROHM ESR10 56 kΩ, 0805 Thick Film Resistor ±1 % 0.4 W - ESR10EZPF5602
- ROHM ESR10 120 kΩ, 0805 Thick Film Resistor ±1 % 0.4 W - ESR10EZPF1203
- ROHM ESR10 27 kΩ, 0805 Thick Film Resistor ±1 % 0.4 W - ESR10EZPF2702
- ROHM ESR10 620 Ω, 0805 Thick Film Resistor ±1 % 0.4 W - ESR10EZPF6200
- ROHM ESR10 1.1 mΩ, 0805 Thick Film Resistor ±1 % 0.4 W - ESR10EZPF1104












