Vishay TNPW 0.15 mΩ, 1206 Thin Film, Thin Film ±0.1 % Surface 0.4 W - TNPW1206150KBEEA
- RS Stock No.:
- 262-0873
- Mfr. Part No.:
- TNPW1206150KBEEA
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 262-0873
- Mfr. Part No.:
- TNPW1206150KBEEA
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Series | TNPW | |
| Resistance | 0.15 mΩ | |
| Package/Case | 1206 | |
| Technology | Thin Film, Thin Film | |
| Tolerance | ±0.1 % | |
| Mount Type | Surface | |
| Power Rating | 0.4 W | |
| Automotive Standard | AEC-Q200 | |
| Height | 550 μm | |
| Length | 3.2 mm | |
| Maximum Operating Temperature | 155 °C | |
| Minimum Operating Temperature | -55 °C | |
| Packaging | Paper Tape | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Voltage | 200 V | |
| Width | 1.25 mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Series TNPW | ||
Resistance 0.15 mΩ | ||
Package/Case 1206 | ||
Technology Thin Film, Thin Film | ||
Tolerance ±0.1 % | ||
Mount Type Surface | ||
Power Rating 0.4 W | ||
Automotive Standard AEC-Q200 | ||
Height 550 μm | ||
Length 3.2 mm | ||
Maximum Operating Temperature 155 °C | ||
Minimum Operating Temperature -55 °C | ||
Packaging Paper Tape | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Voltage 200 V | ||
Width 1.25 mm | ||
The Vishay TNPW series of high stability thin film chip resistors which are the perfect choice for most fields of modern electronics where lead bearing terminations are mandatory and reliability and stability are of major concern. It is used in military, avionics, industrial and other wide variety of applications.
Metal film layer on high quality ceramic
Resistance is 150 kΩ
Temperature is 15°C to 35°C
Excellent overall stability at different environmental conditions
Related links
- Vishay TNPW 0.15 mΩ Thin Film ±0.1 % Surface 0.4 W - TNPW1206150KBEEA
- Vishay TNPW 0.1 mΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % Surface 0.4 W - TNPW1206100KBEEN
- Vishay TNPW 49.9 Ω, 1206 Thin Film Surface Mount Resistor ±0.1 % Surface 0.4 W - TNPW120649R9BEEA
- Vishay TNPW 0.022 mΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % Surface 0.4 W - TNPW120622K0BEEA
- Vishay TNPW 0.02 mΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % Surface 0.4 W - TNPW120620K0BEEA
- Vishay TNPW 249 Ω, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.4 W - TNPW1206249RBEEA
- TE Connectivity RQ73 33.2 kΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % Surface 0.4 W - RQ73C2B33K2BTDF
- TE Connectivity RQ73 90.9 kΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % Surface 0.4 W - RQ73C2B90K9BTDF
