Vishay TNPW 10 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.2 W - TNPW080510K0BEEA
- RS Stock No.:
- 262-0802
- Distrelec Article No.:
- 304-42-135
- Mfr. Part No.:
- TNPW080510K0BEEA
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 tape of 10 units)*
$4.27
(exc. GST)
$4.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 19,500 unit(s) ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | $0.427 | $4.27 |
| 100 - 490 | $0.365 | $3.65 |
| 500 - 990 | $0.31 | $3.10 |
| 1000 - 1990 | $0.253 | $2.53 |
| 2000 + | $0.193 | $1.93 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 262-0802
- Distrelec Article No.:
- 304-42-135
- Mfr. Part No.:
- TNPW080510K0BEEA
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 10kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Tolerance | ±0.1 % | |
| Packaging | Paper Tape | |
| Power Rating | 0.2W | |
| Voltage | 150V | |
| Temperature Coefficient | 10 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | TNPW | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Height | 450μm | |
| Length | 2mm | |
| Termination Style | Solder | |
| Width | 850μm | |
| Standards/Approvals | RoHS | |
| Better World Claim | Designed to Optimise Safety | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 10kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Tolerance ±0.1 % | ||
Packaging Paper Tape | ||
Power Rating 0.2W | ||
Voltage 150V | ||
Temperature Coefficient 10 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series TNPW | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Height 450μm | ||
Length 2mm | ||
Termination Style Solder | ||
Width 850μm | ||
Standards/Approvals RoHS | ||
Better World Claim Designed to Optimise Safety | ||
Better World Product Yes | ||
Related links
- Vishay TNPW 0.01 mΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.2 W - TNPW080510K0BEEA
- Vishay TNPW 499 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.2 W - TNPW0805499RBEEA
- Vishay TNPW 0.0047 mΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.2 W - TNPW08054K70BEEA
- Vishay TNPW 100 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.2 W - TNPW0805100RBEEA
- Vishay TNPW 0.33 mΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.2 W - TNPW0805330KBEEA
- Vishay TNPW 0.0402 mΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.2 W - TNPW080540K2BEEA
- Vishay TNPW 0.2 mΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.2 W - TNPW0805200KBEEA
- Vishay TNPW 49.9 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.2 W - TNPW080549R9BEEA
