RS Better World

Vishay TNPW 200 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.13 W - TNPW0603200KBEEA

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save $10.90

View bulk pricing options

Subtotal (1 tape of 10 units)*

$7.87

(exc. GST)

$8.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,160 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90$0.787$7.87-
100 - 490$0.678$6.78$10.90
500 - 990$0.577$5.77$105.00
1000 - 1990$0.473$4.73$314.00
2000 +$0.364$3.64$846.00

*price indicative

Packaging Options:

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
262-0712
Mfr. Part No.:
TNPW0603200KBEEA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

200kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

0603

Tolerance

±0.1 %

Packaging

Paper Tape

Power Rating

0.13W

Voltage

75V

Temperature Coefficient

10 ppm/°C

Automotive Standard

AEC-Q200

Series

TNPW

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Width

850μm

Length

1.55mm

Termination Style

Solder

Height

450μm

Better World Product

Yes

Better World Claim

Designed to Optimise Safety

The Vishay TNPW series of high stability thin film chip resistors which are the perfect choice for most fields of modern electronics where lead bearing terminations are mandatory and reliability and stability are of major concern. It is used in military, avionics, industrial and other wide variety of applications.

Metal film layer on high quality ceramic

Resistance is 200 kΩ

Temperature is 15°C to 35°C

Excellent overall stability at different environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy