Vishay TNPW 1.5 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.13 W - TNPW06031K50BEEA
- RS Stock No.:
- 262-0705
- Mfr. Part No.:
- TNPW06031K50BEEA
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 tape of 10 units)*
$3.69
(exc. GST)
$4.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 4,850 unit(s), ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | $0.369 | $3.69 |
| 100 - 490 | $0.316 | $3.16 |
| 500 - 990 | $0.268 | $2.68 |
| 1000 - 1990 | $0.219 | $2.19 |
| 2000 + | $0.168 | $1.68 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 262-0705
- Mfr. Part No.:
- TNPW06031K50BEEA
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 1.5kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Packaging | Paper Tape | |
| Tolerance | ±0.1 % | |
| Voltage | 75V | |
| Power Rating | 0.13W | |
| Temperature Coefficient | 10 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | TNPW | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Length | 1.55mm | |
| Width | 850μm | |
| Standards/Approvals | RoHS | |
| Height | 450μm | |
| Better World Product | Yes | |
| Better World Claim | Designed to Optimise Safety | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 1.5kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Packaging Paper Tape | ||
Tolerance ±0.1 % | ||
Voltage 75V | ||
Power Rating 0.13W | ||
Temperature Coefficient 10 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series TNPW | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Length 1.55mm | ||
Width 850μm | ||
Standards/Approvals RoHS | ||
Height 450μm | ||
Better World Product Yes | ||
Better World Claim Designed to Optimise Safety | ||
Related links
- Vishay TNPW 0.0015 mΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - TNPW06031K50BEEA
- Vishay TNPW 0.1 mΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - TNPW0603100KBEEN
- Vishay TNPW 0.0422 mΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - TNPW060342K2BEEA
- Vishay TNPW 0.00475 mΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - TNPW06034K75BEEA
- Vishay TNPW 0.0012 mΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - TNPW06031K20BEEA
- Vishay TNPW 0.02 mΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - TNPW060320K0BEEN
- Vishay TNPW 0.02 mΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - TNPW060320K0BEEA
- Vishay TNPW 0.00499 mΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - TNPW06034K99BEEA
