ROHM UCR 390 mΩ, 0603 Thick Film Surface Mount Fixed Resistor 5 % 0.25 W - UCR03EVPJLR39
- RS Stock No.:
- 262-0006
- Mfr. Part No.:
- UCR03EVPJLR39
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 262-0006
- Mfr. Part No.:
- UCR03EVPJLR39
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Resistance | 390mΩ | |
| Product Type | Surface Mount Fixed Resistor | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Tolerance | 5 % | |
| Power Rating | 0.25W | |
| Temperature Coefficient | 0 → 200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | UCR | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 620μm | |
| Width | 620μm | |
| Height | 240μm | |
| Standards/Approvals | IEC 60115-8 | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Resistance 390mΩ | ||
Product Type Surface Mount Fixed Resistor | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Tolerance 5 % | ||
Power Rating 0.25W | ||
Temperature Coefficient 0 → 200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series UCR | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 620μm | ||
Width 620μm | ||
Height 240μm | ||
Standards/Approvals IEC 60115-8 | ||
Termination Style Solder | ||
The ROHM Low resistance chip resistors has thick film resistive element specialized for very low ohmic resistance from 11 miliohm. Outstanding features of this kind of resistors provides an excellent rated power and resistance stability regardless of ambient environments. This resistor has resistive element which is located at bottom side, which reduces the resistance shift during mounting process.
Very stable temperature coefficient characteristics even at low resistance range
High reliability chip resistor employing metal glaze as resistive element
ROHM resistors have obtained ISO9001 and IATF16949 certification
Corresponds to AEC Q200
Related links
- ROHM UCR 390 mΩ, 0603 Thick Film Surface Mount Fixed Resistor 5 % 0.25 W - UCR03EVPJLR39
- ROHM UCR 220 mΩ, 0603 Thick Film Surface Mount Fixed Resistor 5 % 0.25 W - UCR03EVPJLR22
- ROHM UCR 390 mΩ, 0201 Thick Film Surface Mount Fixed Resistor 1 % 0.1 W - UCR006YVPFLR390
- ROHM UCR 390 mΩ, 0402 Thick Film Surface Mount Fixed Resistor 1 % 0.125 W - UCR01MVPFLR390
- Yageo RC 3.3 kΩ, 1206 Thick Film Surface Mount Fixed Resistor ±5 % 0.25 W - RC1206JR-073K3L
- Yageo RC 4.7 Ω, 1206 Thick Film Surface Mount Fixed Resistor ±5 % 0.25 W - RC1206JR-074R7L
- Yageo RC 22 Ω, 1206 Thick Film Surface Mount Fixed Resistor ±5 % 0.25 W - RC1206JR-0722RL
- Yageo RC 220 Ω, 1206 Thick Film Surface Mount Fixed Resistor ±5 % 0.25 W - RC1206JR-07220RL
