ROHM SDR 9.1 kΩ, 0603 Thick Film Surface Mount Fixed Resistor 5 % 0.3 W - SDR03EZPJ912

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 20%

View bulk pricing options

Subtotal (1 tape of 100 units)*

$4.40

(exc. GST)

$4.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 9,200 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
100 - 400$0.044$4.40-
500 - 900$0.035$3.5020%
1000 - 1900$0.026$2.6040%
2000 +$0.022$2.2050%

*price indicative

Packaging Options:
RS Stock No.:
261-9940
Mfr. Part No.:
SDR03EZPJ912
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Resistance

9.1kΩ

Product Type

Surface Mount Fixed Resistor

Technology

Thick Film

Package/Case

0603

Tolerance

5 %

Packaging

Tape & Reel

Power Rating

0.3W

Voltage

200V

Temperature Coefficient

±200 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

SDR

Maximum Operating Temperature

155°C

Height

450μm

Standards/Approvals

IEC 60115-8

Width

800μm

Termination Style

Solder

Length

1.6mm

The ROHM anti surge chip resistors employ resistive element uniquely structured having high tolerance to surge. This product is suitable for high reliability sets and circuits. Further improved surge resistance characteristics compared to ESR series.

Guaranteed 300 mW in 0603 size

ROHM resistors have obtained ISO9001 and IATF16949 certification

Corresponds to AEC Q200

Superior power rating

Each (On a Reel of 5000)
$0.028
Each (Supplied on a Reel)
$0.044
Each (On a Tape of 100)
$0.051
Each (On a Tape of 100)
$0.072

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy