Panasonic ERA8V 47 kΩ, 1206 Thin Film Resistor 0.1 % 0.25 W - ERA8VPB4702V

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

$15.49

(exc. GST)

$17.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9,965 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 45$3.098$15.49
50 - 495$2.752$13.76
500 - 995$1.976$9.88
1000 - 2495$1.506$7.53
2500 +$1.194$5.97

*price indicative

Packaging Options:
RS Stock No.:
259-7068
Distrelec Article No.:
304-41-939
Mfr. Part No.:
ERA8VPB4702V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Resistor

Resistance

47kΩ

Technology

Thin Film

Resistor Type

High Power

Package/Case

1206

Packaging

Punched Carrier Tape

Tolerance

0.1 %

Voltage

200V

Power Rating

0.25W

Temperature Coefficient

±15 ppm/K

Automotive Standard

AEC-Q200

Series

ERA8V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

1.6mm

Length

3.2mm

Standards/Approvals

RoHS

Termination Style

Solder

Height

550μm

COO (Country of Origin):
JP
The Panasonic high power thin film chip resistors to realize higher power rating, limiting element voltage, and maximum overload voltage than current products. It has high reliability for stable at high temperature and humidity. High accuracy low resistance tolerance and temperature coefficient of resistance.

High performance low current noise, excellent linearity

Anti-ESD, original structure for high ESD performance

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy