Panasonic ERA8V 33 kΩ, 1206 Thin Film Resistor 0.1 % 0.25 W - ERA8VEB3302V
- RS Stock No.:
- 259-7002
- Distrelec Article No.:
- 304-41-910
- Mfr. Part No.:
- ERA8VEB3302V
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$5.96
(exc. GST)
$6.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9,900 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 40 | $0.596 | $5.96 |
| 50 - 90 | $0.456 | $4.56 |
| 100 - 490 | $0.393 | $3.93 |
| 500 - 990 | $0.32 | $3.20 |
| 1000 + | $0.254 | $2.54 |
*price indicative
- RS Stock No.:
- 259-7002
- Distrelec Article No.:
- 304-41-910
- Mfr. Part No.:
- ERA8VEB3302V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 33kΩ | |
| Product Type | Resistor | |
| Resistor Type | High Power | |
| Technology | Thin Film | |
| Package/Case | 1206 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | 0.1 % | |
| Power Rating | 0.25W | |
| Voltage | 200V | |
| Temperature Coefficient | ±25 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA8V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 550μm | |
| Termination Style | Solder | |
| Width | 1.6mm | |
| Standards/Approvals | RoHS | |
| Length | 3.2mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 33kΩ | ||
Product Type Resistor | ||
Resistor Type High Power | ||
Technology Thin Film | ||
Package/Case 1206 | ||
Packaging Punched Carrier Tape | ||
Tolerance 0.1 % | ||
Power Rating 0.25W | ||
Voltage 200V | ||
Temperature Coefficient ±25 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Series ERA8V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 550μm | ||
Termination Style Solder | ||
Width 1.6mm | ||
Standards/Approvals RoHS | ||
Length 3.2mm | ||
- COO (Country of Origin):
- JP
The Panasonic high power thin film chip resistors to realize higher power rating, limiting element voltage, and maximum overload voltage than current products. It has high reliability for stable at high temperature and humidity. High accuracy low resistance tolerance and temperature coefficient of resistance.
High performance low current noise, excellent linearity
Anti-ESD, original structure for high ESD performance
RoHS compliant
Related links
- Panasonic ERA8V 33 kΩ, 1206 Thin Film Resistor 0.1 % 0.25 W - ERA8VEB3302V
- Panasonic ERA8V 33 kΩ, 1206 Thin Film Resistor 0.1 % 0.25 W - ERA8VRB3302V
- Panasonic ERA8V 33 kΩ, 1206 Thin Film Resistor 0.1 % 0.25 W - ERA8VPB3302V
- Panasonic ERA8V 39 kΩ, 1206 Thin Film Resistor 0.1 % 0.25 W - ERA8VEB3902V
- Panasonic ERA8V 27 kΩ, 1206 Thin Film Resistor 0.1 % 0.25 W - ERA8VEB2702V
- Panasonic ERA8V 15 kΩ, 1206 Thin Film Resistor 0.1 % 0.25 W - ERA8VEB1502V
- Panasonic ERA8V 470 Ω, 1206 Thin Film Resistor 0.1 % 0.25 W - ERA8VEB4700V
- Panasonic ERA8V 150 Ω, 1206 Thin Film Resistor 0.1 % 0.25 W - ERA8VEB1500V
