ROHM MCR 470 Ω, EQP Thick Film Resistor ±1 % 0.5 W - MCR10LEQPFLR470
- RS Stock No.:
- 259-5407
- Mfr. Part No.:
- MCR10LEQPFLR470
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 259-5407
- Mfr. Part No.:
- MCR10LEQPFLR470
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Resistance | 470Ω | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Package/Case | EQP | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Voltage | 150V | |
| Power Rating | 0.5W | |
| Temperature Coefficient | 250 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | MCR | |
| Maximum Operating Temperature | 155°C | |
| Length | 2mm | |
| Width | 1.25mm | |
| Height | 550μm | |
| Termination Style | Solder | |
| Standards/Approvals | IEC 60115-1, IEC 60115-8 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Resistance 470Ω | ||
Product Type Resistor | ||
Technology Thick Film | ||
Package/Case EQP | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Voltage 150V | ||
Power Rating 0.5W | ||
Temperature Coefficient 250 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series MCR | ||
Maximum Operating Temperature 155°C | ||
Length 2mm | ||
Width 1.25mm | ||
Height 550μm | ||
Termination Style Solder | ||
Standards/Approvals IEC 60115-1, IEC 60115-8 | ||
The Rohm high power 0805 thick film resistors r470. These resistors have obtained ISO9001 / IATF1649 certification.
Realized downsizing and high rated power by changing the design of the resistive element
Very-low ohmic resistance from 47m ohm is in line up by thick-film resistive element
High reliability chip resistor employing metal glaze as resistive element
Corresponds to AEC-Q200
Related links
- ROHM MCR 470 Ω, EQP Thick Film Resistor ±1 % 0.5 W - MCR10LEQPFLR470
- ROHM MCR 47 Ω, EQP Thick Film Resistor ±1 % 0.5 W - MCR10LEQPFSR047
- ROHM MCR 510 Ω, EQP Thick Film Resistor ±1 % 0.5 W - MCR10LEQPFLR510
- ROHM MCR 100 Ω Thick Film Resistor ±1 % 0.5 W - MCR10LEQPFLR100
- ROHM MCR 470 Ω, EQP Thick Film Resistor ±1 % 0.75 W - MCR18LEQPFLR470
- ROHM, EQP Thick Film Resistor ±1 % 0.5 W - MCR10LEQPFLR270
- ROHM, EQP Thick Film Resistor ±1 % 0.5 W - MCR10LEQPFLR330
- ROHM, EQP Thick Film Resistor ±1 % 0.5 W - MCR10LEQPFLR200
