RS PRO, 1206 (3216M) Polymer Resistor 5% 1/3W
- RS Stock No.:
- 257-3163
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 257-3163
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
RS PRO Surge Withstanding Chip Resistor - RSPSWR Series
Introducing the RS PRO RSPSWR Series of Surge Withstanding Chip Resistors, designed for ultimate precision and reliability. Engineered for high-performance applications, this resistor represents the pinnacle of advanced technology, ensuring unparalleled accuracy and durability in various settings.
Features and Benefits:
Applications:
Surge Withstanding Chip Resistor is a crucial electronic component designed to endure sudden electrical surges and pulses in circuits. They are engineered with specialised materials and are specifically designed to protect electronic devices from voltage spikes, ensuring stable performance. These types of resistors play a pivotal role in maintaining circuit integrity in sensitive electronics like power suppliers, medical devices and automotive systems, safeguarding them against electrical disturbances.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO, 1206 (3216M) Thick Film Resistor 1% 1/3W
- Vishay WFM 10mΩ, 2512 (6432M) SMD Resistor ±1% 3W
- Panasonic ERJMS4S 4mΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 3W
- Panasonic ERJMS4H 5mΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 3W
- PCN BVS 3mΩ Metal Strip SMD Resistor ±1% 3W
- RS PRO, 1210 (3225M) Polymer Resistor 5% 1/2W
- RS PRO 330 Ω, 1206 Polymer Resistor 5 % 0.5 W
- RS PRO 24 kΩ, 1206 Polymer Resistor 5 % 0.5 W
