RS PRO 680 kΩ, 2512 Thick Film Resistor ±1 % 1 W - RSPHVR12FTET6803

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
256-7821
Mfr. Part No.:
RSPHVR12FTET6803
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Resistor

Resistance

680kΩ

Technology

Thick Film

Package/Case

2512

Tolerance

±1 %

Power Rating

1W

Temperature Coefficient

±100 ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

RoHS Status: Exempt

COO (Country of Origin):
TW

RS PRO High Voltage Thick Film Chip Resistor, 680 kΩ


This RS PRO high voltage thick film chip resistor is designed for applications requiring high reliability and performance at elevated voltages. With a resistance of 680 kΩ and a power rating of 1 W, it is Ideal for reducing the size of final equipment while ensuring excellent performance.

Features and Benefits


Highly reliable multilayer electrode construction ensures higher component and equipment reliability

Excellent performance at high voltage supports demanding applications

Reduced size of final equipment allows for more Compact designs

Complies with IEC 62368-1 and IEC 60950-1 safety standards for assured quality

Applications


Telecommunications

Industrial equipment

Consumer electronics

Additional Information


Safety certificates issued by UL Demko

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy