RS PRO 680 kΩ, 1206 Thick Film Resistor ±1 % 0.25 W - RSPHVR06FTEV6803
- RS Stock No.:
- 256-7765
- Mfr. Part No.:
- RSPHVR06FTEV6803
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 2500 more to save 3%
View bulk pricing optionsSubtotal (1 tape of 25 units)*
$3.00
(exc. GST)
$3.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4,775 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 25 - 2475 | $0.12 | $3.00 | - |
| 2500 - 6225 | $0.116 | $2.90 | 3% |
| 6250 - 12475 | $0.11 | $2.75 | 8% |
| 12500 - 37475 | $0.099 | $2.48 | 17% |
| 37500 + | $0.084 | $2.10 | 29% |
*price indicative
- RS Stock No.:
- 256-7765
- Mfr. Part No.:
- RSPHVR06FTEV6803
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Resistance | 680kΩ | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Tolerance | ±1 % | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Resistance 680kΩ | ||
Product Type Resistor | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Tolerance ±1 % | ||
Power Rating 0.25W | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
RS PRO High Voltage Thick Film Chip Resistor, 680 kΩ
This high voltage thick film chip resistor is designed for applications requiring reliable performance under high voltage conditions. With a resistance of 680 kΩ and a Compact 1206 package, it is Ideal for reducing the size of final equipment while maintaining high reliability.
Features and Benefits
Highly reliable multilayer electrode construction ensures higher component and equipment reliability
Excellent performance at high voltage supports demanding applications
Reduced size of final equipment due to Compact design
Complies with IEC 62368-1 & IEC 60950 standards for safety and reliability
UL Demko safety certificate provides assurance of quality
Applications
Consumer electronics
Industrial equipment
Automotive systems
Telecommunications
Additional Information
Complies with IEC 60950-1 and IEC 62368-1 standards
UL Demko safety certification included
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 680 kΩ, 1206 Thick Film Resistor ±1 % 0.25 W - RSPHVR06FTEV6803
- RS PRO RS 680 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W
- RS PRO RS 680 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W
- Yageo AC 680 Ω, 1206 Thick Film Resistor ±1 % 0.25 W - AC1206FR-07680RL
- RS PRO 150 kΩ, 1206 Thick Film Resistor ±1 % 0.25 W - RSPHVR06FTEV1503
- RS PRO 680 kΩ, 1206 Thin Film Resistor ±0.1 % 0.25 W - RSPARHV06BTC6803A
- RS PRO 390 kΩ, 1206 Thick Film Resistor ±1 % 0.25 W - RSPHVR06FTEV3903
- RS PRO 10 mΩ, 1206 Thick Film Resistor ±1 % 0.25 W - RSPHVR06FTFV1005
