RS PRO 100 kΩ, 1206 Thick Film Resistor ±1 % 0.25 W - RSPHVR06FTEV1003
- RS Stock No.:
- 256-7741
- Mfr. Part No.:
- RSPHVR06FTEV1003
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 2500 more to save 3%
View bulk pricing optionsSubtotal (1 tape of 25 units)*
$3.15
(exc. GST)
$3.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 25 - 2475 | $0.126 | $3.15 | - |
| 2500 - 6225 | $0.122 | $3.05 | 3% |
| 6250 - 12475 | $0.116 | $2.90 | 7% |
| 12500 - 37475 | $0.104 | $2.60 | 17% |
| 37500 + | $0.088 | $2.20 | 30% |
*price indicative
- RS Stock No.:
- 256-7741
- Mfr. Part No.:
- RSPHVR06FTEV1003
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Resistance | 100kΩ | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Tolerance | ±1 % | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Resistance 100kΩ | ||
Product Type Resistor | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Tolerance ±1 % | ||
Power Rating 0.25W | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
RS PRO Surface Mount Resistor, 100 kΩ
This RS PRO surface mount resistor is designed for high voltage applications, offering reliable performance in Compact electronic devices. Ideal for use in circuits requiring precise resistance, it ensures stability and efficiency.
Features and Benefits
High Voltage Capability: Excellent performance in high voltage environments
Multilayer Electrode Construction: Enhances reliability and longevity
Compact Size: Reduces the size of final equipment
Wide Temperature Range: Operates effectively from -55 °C to 155 °C
Compliance with IEC Standards: Meets IEC 62368-1 and IEC 60950-1 for safety
UL Demko Certified: Ensures adherence to safety standards
Applications
Consumer electronics
Industrial equipment
Automotive systems
Telecommunications
Additional Information
Includes safety certification by UL Demko
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 150 kΩ, 1206 Thick Film Resistor ±1 % 0.25 W - RSPHVR06FTEV1503
- RS PRO 390 kΩ, 1206 Thick Film Resistor ±1 % 0.25 W - RSPHVR06FTEV3903
- RS PRO 180 kΩ, 1206 Thick Film Resistor ±1 % 0.25 W - RSPHVR06FTEV1803
- RS PRO 270 kΩ, 1206 Thick Film Resistor ±1 % 0.25 W - RSPHVR06FTEV2703
- RS PRO 220 kΩ, 1206 Thick Film Resistor ±1 % 0.25 W - RSPHVR06FTEV2203
- RS PRO 750 kΩ, 1206 Thick Film Resistor ±1 % 0.25 W - RSPHVR06FTEV7503
- RS PRO 470 kΩ, 1206 Thick Film Resistor ±1 % 0.25 W - RSPHVR06FTEV4703
- RS PRO 3 mΩ, 1206 Thick Film Resistor ±1 % 0.25 W - RSPHVR06FTFV3004
