RS PRO 3.6 mΩ, 1206 Thin Film Resistor ±0.1 % 1.8 W - RSPARM06BTC3604A

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
256-7553
Mfr. Part No.:
RSPARM06BTC3604A
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Resistance

3.6mΩ

Product Type

Resistor

Technology

Thin Film

Package/Case

1206

Tolerance

±0.1 %

Power Rating

1.8W

Temperature Coefficient

±25 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

RoHS Status: Exempt

COO (Country of Origin):
TW

RS PRO Automotive Grade Metal Thin Film Chip Resistor, 3.6 mΩ


This RS PRO automotive grade metal thin film chip resistor is designed for high precision applications. With a resistance of 3.6 mΩ, it is Ideal for use in demanding environments where accuracy and reliability are crucial.

Features and Benefits


AEC-Q200 compliance ensures suitability for automotive applications

High precision resistance tolerance of ±0.02% for accurate performance

Low TCR down to ±5 ppm/°C for stability across temperature changes

Advanced sulfur resistance verified according to ASTM B 809 for enhanced durability

Applications


Automotive

Telecommunication

Medical Equipment

Industrial Equipment

Industrial Measurement Instrumentation

Industrial Machines

Various Sensors

Medical Electronics

Additional Information


Automotive Standard: AEC-Q200

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy