RS PRO 820 kΩ, 1206 Thin Film Resistor ±0.1 % 0.25 W - RSPARHV06BTC8203A
- RS Stock No.:
- 256-7479
- Mfr. Part No.:
- RSPARHV06BTC8203A
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $0.05
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$1.78
(exc. GST)
$1.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 690 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 20 | $0.356 | $1.78 | - |
| 25 - 245 | $0.354 | $1.77 | $0.05 |
| 250 - 495 | $0.334 | $1.67 | $5.50 |
| 500 - 1245 | $0.306 | $1.53 | $25.00 |
| 1250 + | $0.27 | $1.35 | $107.50 |
*price indicative
- RS Stock No.:
- 256-7479
- Mfr. Part No.:
- RSPARHV06BTC8203A
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Resistance | 820kΩ | |
| Product Type | Resistor | |
| Technology | Thin Film | |
| Package/Case | 1206 | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Resistance 820kΩ | ||
Product Type Resistor | ||
Technology Thin Film | ||
Package/Case 1206 | ||
Tolerance ±0.1 % | ||
Power Rating 0.25W | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
RS PRO Automotive Grade High Voltage Thin Film Flat Chip Resistor, 820 kΩ
This high voltage thin film flat chip resistor is designed for automotive applications, offering reliable performance in demanding environments. With a resistance of 820 kΩ, it is Ideal for circuits requiring precise resistance values and high voltage handling.
Features and Benefits
High Operating Voltage Umax Up to 1000 V: Ensures compatibility with high voltage applications
Low Voltage Coefficient <15 Ppm/V: Provides stable performance across voltage variations
Superior Moisture Resistivity (85℃;85% RH): Enhances durability in humid conditions
AEC-Q200 Compliance: Meets automotive industry standards for quality and reliability
Test Proven Immunity to Humidity, Moisture and Sulfur: Ensures long-term performance in challenging environments
Applications
Automotive electronics
High voltage circuits
Precision instrumentation
Additional Information
AEC-Q200 compliance ensures suitability for automotive applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Panasonic ERA8K 820 kΩ, 1206 Thin Film Resistor 0.1 % 0.25 W - ERA8KEB8203V
- Panasonic ERA8V 820 Ω, 1206 Thin Film Resistor 0.1 % 0.25 W - ERA8VEB8200V
- Panasonic ERA8P 820 kΩ, 1206 Thin Film Resistor 0.1 % 0.25 W - ERA8PEB8203V
- RS PRO 680 kΩ, 1206 Thin Film Resistor ±0.1 % 0.25 W - RSPARHV06BTC6803A
- RS PRO 390 kΩ, 1206 Thin Film Resistor ±0.1 % 0.25 W - RSPARHV06BTC3903A
- RS PRO CRG 1.5 mΩ, 1206 Thin Film Resistor ±0.1 % 0.25 W - RSPARHV06BTC1504A
- RS PRO CRG 180 kΩ, 1206 Thin Film Resistor ±0.1 % 0.25 W - RSPARHV06BTC1803A
- RS PRO 560 kΩ, 1206 Thin Film Resistor ±0.1 % 0.25 W - RSPARHV06BTC5603A
