Bourns CRF1206 40 mΩ, 1206 Metal Strip Resistor ±1 % 1 W - CRF1206-FZ-R040ELF

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 26%

View bulk pricing options

Subtotal (1 tape of 10 units)*

$6.13

(exc. GST)

$6.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4,750 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90$0.613$6.13-
100 - 490$0.453$4.5326%
500 - 990$0.414$4.1432%
1000 - 2490$0.376$3.7638%
2500 +$0.341$3.4144%

*price indicative

Packaging Options:
RS Stock No.:
255-0085
Mfr. Part No.:
CRF1206-FZ-R040ELF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

40mΩ

Product Type

Resistor

Technology

Metal Strip

Package/Case

1206

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

1W

Temperature Coefficient

±50 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

CRF1206

Maximum Operating Temperature

155°C

Height

600μm

Length

3.2mm

Termination Style

Solder

Standards/Approvals

IEC, ISO/TS 16949

Width

1.65mm

COO (Country of Origin):
TW
The Bourns is designed as high power current sense chip resistor with thick film, metal foil and electro-beam welded metal strip shunts. It can be used for power supplies, stepper motor drives and input amplifiers.

Power rating upto 1W

Operating temperature range between -55 °C to +170 °C

Inductance less than 5 nH

RoHS compliant

AEC-Q200 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy