RS PRO 2 mΩ, 1575 NiCr Alloy Surface Mount Resistor 1 % 6 W
- RS Stock No.:
- 253-7213
- Brand:
- RS PRO
This image is representative of the product range
Subtotal (1 reel of 2000 units)*
$4,590.00
(exc. GST)
$5,048.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | $2.295 | $4,590.00 |
*price indicative
- RS Stock No.:
- 253-7213
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Surface Mount Resistor | |
| Resistance | 2mΩ | |
| Technology | NiCr Alloy | |
| Package/Case | 1575 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Power Rating | 6W | |
| Temperature Coefficient | 100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 5.2mm | |
| Termination Style | Solder | |
| Length | 5.6mm | |
| Width | 8.75mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Surface Mount Resistor | ||
Resistance 2mΩ | ||
Technology NiCr Alloy | ||
Package/Case 1575 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Power Rating 6W | ||
Temperature Coefficient 100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 5.2mm | ||
Termination Style Solder | ||
Length 5.6mm | ||
Width 8.75mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
RS PRO Shunt Resistors
Use RS PRO SMD resistors which are high-power metal shunt resistors designed to operate at high temperatures and can handle power ratings up to several watts. They are often used in applications where accurate measurement of current is required, such as in power supplies and battery chargers. A key feature of a shunt resistor is its ability to dissipate heat efficiently, they also have a low-temperature coefficient, which ensures accurate measurement over a wide range of temperatures.
Why Would You Choose These SMD Resistors?
These resistors are made from manganese copper or nickel-chromium, which provides high power dissipation and low resistance values. The resistor element is a flat, rectangular shape with metal contacts at each end for easy soldering onto the PCB.
Features and Benefits
Variants Available
Applications
Related links
- RS PRO 2 mΩ, 1575 NiCr Alloy Surface Mount Resistor 1 % 6 W
- Arcol Ohmite EBW 1 mΩ, 0603 NiCr Alloy Surface Mount Resistor ±1 % 6 W - EBWB-NR0010FE
- RS PRO 0.5 mΩ, 1575 Manganin Alloy Surface Mount Resistor 1 % 6 W
- RS PRO 2 mΩ, 1050 NiCr Alloy Surface Mount Resistor 1 % 4 W
- Vishay WSHM 50 mΩ, 2818 NiCr Alloy Surface Mount Resistor ±1 % Surface 7 W - WSHM2818R0500FEB
- Vishay WSHM2818 33 mΩ, 2818 NiCr Alloy Surface Mount Resistor ±1 % 7 W - WSHM2818R0330FEB
- Vishay WSHM 20 mΩ, 2818 NiCr Alloy Surface Mount Resistor ±1 % 7 W - WSHM2818R0200FEB
- Vishay WSHM 100 mΩ, 2818 NiCr Alloy Surface Mount Resistor ±1 % 7 W - WSHM2818R1000FEB
