KOA RN73R 100 Ω, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W - RN73R2BTTD1000B25

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 8%

View bulk pricing options

Subtotal (1 tape of 5 units)*

$1.90

(exc. GST)

$2.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 95$0.38$1.90-
100 - 495$0.346$1.738%
500 - 995$0.312$1.5617%
1000 - 2495$0.282$1.4125%
2500 +$0.254$1.2733%

*price indicative

Packaging Options:
RS Stock No.:
253-3338
Mfr. Part No.:
RN73R2BTTD1000B25
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Product Type

Surface Mount Resistor

Resistance

100Ω

Technology

Metal Film

Package/Case

1206

Packaging

Pitch Punch Paper

Tolerance

±0.1 %

Voltage

200V

Power Rating

0.25W

Temperature Coefficient

±25 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

RN73R

Maximum Operating Temperature

155°C

Standards/Approvals

EU, RoHS

Width

1.6mm

Height

600μm

Termination Style

Solder

Length

3.2mm

COO (Country of Origin):
JP
The KOA RN73R series SMD metal film resistor is suitable for control circuits in various industrial equipment. It is suitable for both flow and reflow soldering's. The Sulfur resistance verified according to ASTM B 809-95. It can be used in automotive electronics, industrial equipment's, and measurement equipment.

Low current noise

Rated ambient temperature 85°C

AEC-Q200 Tested

Products meet EU-RoHS requirements

Improved moisture resistance by high humidity protective coating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy