KOA RN73R 1.1 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.13 W - RN73R2ATTD1101B25
- RS Stock No.:
- 253-3201
- Mfr. Part No.:
- RN73R2ATTD1101B25
- Brand:
- KOA
This image is representative of the product range
Subtotal (1 reel of 5000 units)*
$430.00
(exc. GST)
$475.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | $0.086 | $430.00 |
*price indicative
- RS Stock No.:
- 253-3201
- Mfr. Part No.:
- RN73R2ATTD1101B25
- Brand:
- KOA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1.1kΩ | |
| Technology | Metal Film | |
| Package/Case | 0805 | |
| Packaging | Pitch Punch Paper | |
| Tolerance | ±0.1 % | |
| Voltage | 150V | |
| Power Rating | 0.13W | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | RN73R | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 500μm | |
| Width | 1.25mm | |
| Standards/Approvals | EU, RoHS | |
| Termination Style | Solder | |
| Length | 2mm | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Product Type Surface Mount Resistor | ||
Resistance 1.1kΩ | ||
Technology Metal Film | ||
Package/Case 0805 | ||
Packaging Pitch Punch Paper | ||
Tolerance ±0.1 % | ||
Voltage 150V | ||
Power Rating 0.13W | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series RN73R | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 500μm | ||
Width 1.25mm | ||
Standards/Approvals EU, RoHS | ||
Termination Style Solder | ||
Length 2mm | ||
- COO (Country of Origin):
- JP
The KOA RN73R series SMD metal film resistor is suitable for control circuits in various industrial equipment. It is suitable for both flow and reflow soldering's. The Sulfur resistance verified according to ASTM B 809-95. It can be used in automotive electronics, industrial equipment's, and measurement equipment.
Low current noise
Rated ambient temperature 85°C
AEC-Q200 Tested
Products meet EU-RoHS requirements
Improved moisture resistance by high humidity protective coating
Related links
- KOA RN73R 1.1 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - RN73R2ATTD1101B25
- KOA RN73R 910 Ω, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - RN73R2ATTD9100B25
- KOA RN73R 750 Ω, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - RN73R2ATTD7500B25
- KOA RN73R 51 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - RN73R2ATTD5102B25
- KOA RN73R 62 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - RN73R2ATTD6202B25
- KOA RN73R 820 Ω, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - RN73R2ATTD8200B25
- KOA RN73R 1.2 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - RN73R2ATTD1201B25
- KOA RN73R 8.2 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - RN73R2ATTD8201B25
