KOA RN73R 120 Ω, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W - RN73R1JTTD1200B25
- RS Stock No.:
- 253-3100
- Mfr. Part No.:
- RN73R1JTTD1200B25
- Brand:
- KOA
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $2.60
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$1.42
(exc. GST)
$1.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,405 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 95 | $0.284 | $1.42 | - |
| 100 - 495 | $0.258 | $1.29 | $2.60 |
| 500 - 995 | $0.236 | $1.18 | $24.00 |
| 1000 - 2495 | $0.214 | $1.07 | $70.00 |
| 2500 + | $0.19 | $0.95 | $235.00 |
*price indicative
- RS Stock No.:
- 253-3100
- Mfr. Part No.:
- RN73R1JTTD1200B25
- Brand:
- KOA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Resistance | 120Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Metal Film | |
| Package/Case | 0603 | |
| Packaging | Pitch Punch Paper | |
| Tolerance | ±0.1 % | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | RN73R | |
| Maximum Operating Temperature | 155°C | |
| Width | 800μm | |
| Standards/Approvals | EU, RoHS | |
| Height | 450μm | |
| Length | 1.6mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Resistance 120Ω | ||
Product Type Surface Mount Resistor | ||
Technology Metal Film | ||
Package/Case 0603 | ||
Packaging Pitch Punch Paper | ||
Tolerance ±0.1 % | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series RN73R | ||
Maximum Operating Temperature 155°C | ||
Width 800μm | ||
Standards/Approvals EU, RoHS | ||
Height 450μm | ||
Length 1.6mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- JP
The KOA RN73R series SMD metal film resistor is suitable for control circuits in various industrial equipment. It is suitable for both flow and reflow soldering's. The Sulfur resistance verified according to ASTM B 809-95. It can be used in automotive electronics, industrial equipment's, and measurement equipment.
Low current noise
Rated ambient temperature 85°C
AEC-Q200 Tested
Products meet EU-RoHS requirements
Improved moisture resistance by high humidity protective coating
Related links
- KOA RN73R 120 Ω, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W - RN73R1JTTD1200B25
- KOA RN73R 2.4 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W - RN73R1JTTD2401B25
- KOA RN73R 1.8 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W - RN73R1JTTD1801B25
- KOA RN73R 6.8 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W - RN73R1JTTD6801B25
- KOA RN73R 3 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W - RN73R1JTTD3001B25
- KOA RN73R 1.6 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W - RN73R1JTTD1601B25
- KOA RN73R 5.6 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W - RN73R1JTTD5601B25
- KOA RN73R 300 Ω, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W - RN73R1JTTD3000B25
