TE Connectivity 3503 549 Ω, 1206 Thin Film Surface Mount Resistor ±1 % Surface 2 W - 3503G2B549RFTDF
- RS Stock No.:
- 252-7626
- Mfr. Part No.:
- 3503G2B549RFTDF
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 252-7626
- Mfr. Part No.:
- 3503G2B549RFTDF
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 549Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 1206 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 2W | |
| Voltage | 100V | |
| Temperature Coefficient | ±50 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | 3503 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.55mm | |
| Standards/Approvals | IEC 63, MIL-STD-202 | |
| Height | 430μm | |
| Termination Style | Solder | |
| Length | 3.05mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 549Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 1206 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 2W | ||
Voltage 100V | ||
Temperature Coefficient ±50 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series 3503 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 1.55mm | ||
Standards/Approvals IEC 63, MIL-STD-202 | ||
Height 430μm | ||
Termination Style Solder | ||
Length 3.05mm | ||
- COO (Country of Origin):
- TW
The TE connectivity thin film power resistor has high stability. This chip power resistor offers very high power of 2W in 1206 size. The resistance tolerance is ±1% as standard. The resistor have accurate and uniform physical dimensions to facilitate automatic placement methods.
High thermal conductivity
Aluminium nitride substrate
TCR ±50ppm/°C
Related links
- TE Connectivity 3503 549 Ω, 1206 Thin Film Surface Mount Resistor ±1 % Surface 2 W - 3503G2B549RFTDF
- TE Connectivity 3503 174 Ω, 1206 Thin Film Surface Mount Resistor ±1 % Surface 2 W - 3503G2B174RFTDF
- TE Connectivity 3503 56.2 Ω, 1206 Thin Film Surface Mount Resistor ±1 % Surface 2 W - 3503G2B56R2FTDF
- TE Connectivity 3503 210 Ω, 1206 Thin Film Surface Mount Resistor ±1 % Surface 2 W - 3503G2B210RFTDF
- TE Connectivity 3503 24.9 kΩ, 1206 Thin Film Surface Mount Resistor ±1 % Surface 2 W - 3503G2B24K9FTDF
- TE Connectivity 3503 4.99 kΩ, 1206 Thin Film Surface Mount Resistor ±1 % Surface 2 W - 3503G2B4K99FTDF
- TE Connectivity 3503 60.4 Ω, 1206 Thin Film Surface Mount Resistor ±1 % Surface 2 W - 3503G2B60R4FTDF
- TE Connectivity 3503 249 Ω, 1206 Thin Film Surface Mount Resistor ±1 % Surface 2 W - 3503G2B249RFTDF
