TE Connectivity 3503 3.32 kΩ, 1206 Thin Film Surface Mount Resistor ±1 % Surface 2 W - 3503G2B3K32FTDF

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
252-7608
Mfr. Part No.:
3503G2B3K32FTDF
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

3.32kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

1206

Packaging

Tape & Reel

Tolerance

±1 %

Voltage

100V

Power Rating

2W

Temperature Coefficient

±50 ppm/°C

Mount Type

Surface

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

3503

Maximum Operating Temperature

155°C

Length

3.05mm

Termination Style

Solder

Standards/Approvals

IEC 63, MIL-STD-202

Height

430μm

Width

1.55mm

COO (Country of Origin):
TW
The TE connectivity thin film power resistor has high stability. This chip power resistor offers very high power of 2W in 1206 size. The resistance tolerance is ±1% as standard. The resistor have accurate and uniform physical dimensions to facilitate automatic placement methods.

High thermal conductivity

Aluminium nitride substrate

TCR ±50ppm/°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy