Panasonic ERJ 8.2 MΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.66 W - ERJPM8F8204V

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save $0.40

View bulk pricing options

Subtotal (1 tape of 10 units)*

$1.48

(exc. GST)

$1.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4,570 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90$0.148$1.48-
100 - 490$0.144$1.44$0.40
500 - 990$0.14$1.40$4.00
1000 - 1990$0.136$1.36$12.00
2000 +$0.133$1.33$30.00

*price indicative

Packaging Options:
RS Stock No.:
250-2965
Mfr. Part No.:
ERJPM8F8204V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Fixed Resistor

Resistance

8.2MΩ

Technology

Thick Film

Package/Case

1206

Tolerance

±1 %

Packaging

Punched Carrier Tape

Power Rating

0.66W

Voltage

500V

Automotive Standard

AEC-Q200

Series

ERJ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Solder

Width

1.6mm

Standards/Approvals

IEC 60115-8, JEITA RC-2133C, JIS C 5201-8

Height

600μm

Length

3.2mm

COO (Country of Origin):
JP
The Panasonic ERJPM8F series anti-surge thick film chip resistor which has ESD surge characteristics superior to standard metal film resistors. It is suitable for both reflow and flow soldering.

High power

High reliability

AEC-Q200 compliant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy