Panasonic ERJ 1 MΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.66 W - ERJPM8F1004V
- RS Stock No.:
- 250-2940
- Mfr. Part No.:
- ERJPM8F1004V
- Brand:
- Panasonic
This image is representative of the product range
Subtotal (1 reel of 5000 units)*
$835.00
(exc. GST)
$920.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | $0.167 | $835.00 |
*price indicative
- RS Stock No.:
- 250-2940
- Mfr. Part No.:
- ERJPM8F1004V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 1MΩ | |
| Product Type | Surface Mount Fixed Resistor | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Voltage | 500V | |
| Power Rating | 0.66W | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 3.2mm | |
| Termination Style | Solder | |
| Height | 600μm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2133C, JIS C 5201-8 | |
| Width | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 1MΩ | ||
Product Type Surface Mount Fixed Resistor | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Voltage 500V | ||
Power Rating 0.66W | ||
Automotive Standard AEC-Q200 | ||
Series ERJ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 3.2mm | ||
Termination Style Solder | ||
Height 600μm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2133C, JIS C 5201-8 | ||
Width 1.6mm | ||
- COO (Country of Origin):
- JP
The Panasonic ERJPM8F series anti-surge thick film chip resistor which has ESD surge characteristics superior to standard metal film resistors. It is suitable for both reflow and flow soldering.
High power
High reliability
AEC-Q200 compliant
RoHS compliant
- RS Stock No. 2502941
- Mfr. Part No. ERJPM8F1004V
Each (On a Tape of 10)
$0.299
- RS Stock No. 2502941P
- Mfr. Part No. ERJPM8F1004V
Each (Supplied on a Reel)
$0.299
- RS Stock No. 2502957
- Mfr. Part No. ERJPM8F3904V
Each (On a Tape of 10)
$0.148
- RS Stock No. 2502945
- Mfr. Part No. ERJPM8F1204V
Each (On a Tape of 10)
$0.148
Related links
- Panasonic ERJ 1 mΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.66 W - ERJPM8F1004V
- Panasonic ERJ 1.2 mΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.66 W - ERJPM8F1204V
- Panasonic ERJ 10 mΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.66 W - ERJPM8F1005V
- Panasonic ERJ 3.3 mΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.66 W - ERJPM8F3304V
- Panasonic ERJ 2.2 mΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.66 W - ERJPM8F2204V
- Panasonic ERJ 5.6 mΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.66 W - ERJPM8F5604V
- Panasonic ERJ 8.2 mΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.66 W - ERJPM8F8204V
- Panasonic ERJ 3.9 mΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.66 W - ERJPM8F3904V











