Bourns CR0805 4.7 kΩ, 0805 Thick Film Resistor 5 % 125 mW - CR0805-JW-472ELF

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 5000 units)*

$30.00

(exc. GST)

$35.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
5000 - 20000$0.006$30.00
25000 +$0.005$25.00

*price indicative

RS Stock No.:
247-7125
Mfr. Part No.:
CR0805-JW-472ELF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Resistor

Resistance

4.7kΩ

Technology

Thick Film

Package/Case

0805

Packaging

Tape & Reel

Tolerance

5 %

Power Rating

125mW

Voltage

150V

Temperature Coefficient

±200 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

CR0805

Maximum Operating Temperature

155°C

Standards/Approvals

IEC, ISO/TS 16949

Width

1.25mm

Height

500μm

Length

2mm

Termination Style

Solder

COO (Country of Origin):
TW
The Bourns CR0805 series is chip resistors with three layer contacting process with nickel barrier prevents leaching and provides excellent solder ability. This resistor has power rating up to 125 mW at 70 °C. The package size of the resistor is 0805 with tin-plated termination.

RoHS compliant

Tight tolerances of bottom electrode width

Suitable for all types of soldering processes

Operating temperature range is -55 °C to +155 °C

Each (On a Tape of 1000)
$0.01
  • RS Stock No. 2477126P
  • Mfr. Part No. CR0805-JW-472ELF
Each (Supplied on a Reel)
$0.01
Each (On a Reel of 5000)
$0.007
Each (On a Tape of 1000)
$0.012

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy