Bourns 27 kΩ, 0603 Thick Film Resistor 1 % 100 mW - CR0603-FX-2701ELF
- RS Stock No.:
- 247-7045
- Mfr. Part No.:
- CR0603-FX-2701ELF
- Brand:
- Bourns
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 247-7045
- Mfr. Part No.:
- CR0603-FX-2701ELF
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 27 kΩ | |
| Package/Case | 0603 | |
| Technology | Thick Film | |
| Product Type | Resistor | |
| Tolerance | 1 % | |
| Power Rating | 100 mW | |
| Temperature Coefficient | ±100 ppm/°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 27 kΩ | ||
Package/Case 0603 | ||
Technology Thick Film | ||
Product Type Resistor | ||
Tolerance 1 % | ||
Power Rating 100 mW | ||
Temperature Coefficient ±100 ppm/°C | ||
- COO (Country of Origin):
- TW
The Bourns CR0603 series is chip resistors with three layer contacting process with nickel barrier prevents leaching and provides excellent solder ability. This resistor has power rating up to 100 mW at 70 °C. The package size of the resistor is 0603 with tin-plated termination.
RoHS compliant
Tight tolerances of bottom electrode width
Suitable for all types of soldering processes
Operating temperature range is -55 °C to +155 °C
Related links
- Bourns 27 kΩ, 0603 Thick Film Resistor 1 % 100 mW - CR0603-FX-2701ELF
- Bourns 27 kΩ, 0603 Thick Film Resistor 1 % 100 mW - CR0603-FX-2702ELF
- Bourns CR0603 200 kΩ, 0603 Thick Film Resistor 1 % 100 mW - CR0603-FX-2003ELF
- Bourns CR0603 33 Ω, 0603 Thick Film Resistor 1 % 100 mW - CR0603-FX-33R0ELF
- Bourns CR0603 470 Ω, 0603 Thick Film Resistor 1 % 100 mW - CR0603-FX-4700ELF
- Bourns CR0603 68 Ω, 0603 Thick Film Resistor 1 % 100 mW - CR0603-FX-68R0ELF
- Bourns CR0603 5.1 kΩ, 0603 Thick Film Resistor 1 % 100 mW - CR0603-FX-5101ELF
- Bourns CR0603 2.2 kΩ, 0603 Thick Film Resistor 1 % 100 mW - CR0603-FX-2201ELF
