Bourns 1.5 kΩ, 0603 Thick Film Resistor 1 % 100 mW - CR0603-FX-1501ELF

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
247-7028
Mfr. Part No.:
CR0603-FX-1501ELF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

1.5 kΩ

Package/Case

0603

Technology

Thick Film

Product Type

Resistor

Tolerance

1 %

Power Rating

100 mW

Temperature Coefficient

±100 ppm/°C

COO (Country of Origin):
TW
The Bourns CR0603 series is chip resistors with three layer contacting process with nickel barrier prevents leaching and provides excellent solder ability. This resistor has power rating up to 100 mW at 70 °C. The package size of the resistor is 0603 with tin-plated termination.

RoHS compliant

Tight tolerances of bottom electrode width

Suitable for all types of soldering processes

Operating temperature range is -55 °C to +155 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy