Bourns CR0603 12 kΩ, 0603 Thick Film Resistor 1 % 100 mW - CR0603-FX-1202ELF

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
247-7021
Mfr. Part No.:
CR0603-FX-1202ELF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Resistor

Resistance

12kΩ

Technology

Thick Film

Package/Case

0603

Tolerance

1 %

Packaging

Tape & Reel

Power Rating

100mW

Voltage

50V

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

CR0603

Maximum Operating Temperature

155°C

Height

450μm

Termination Style

Solder

Standards/Approvals

IEC, ISO/TS 16949

Width

800μm

Length

1.6mm

COO (Country of Origin):
TW
The Bourns CR0603 series is chip resistors with three layer contacting process with nickel barrier prevents leaching and provides excellent solder ability. This resistor has power rating up to 100 mW at 70 °C. The package size of the resistor is 0603 with tin-plated termination.

RoHS compliant

Tight tolerances of bottom electrode width

Suitable for all types of soldering processes

Operating temperature range is -55 °C to +155 °C

Each (On a Tape of 1000)
$0.007
Each (On a Reel of 5000)
$0.004
Each (On a Tape of 1000)
$0.009
Each (On a Reel of 5000)
$0.004

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy