Bourns CR0402 220 Ω, 0402 Thick Film Resistor 1 % 63 mW - CR0402-FX-2200GLF

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 1000 units)*

$4.00

(exc. GST)

$4.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20,000 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
1000 - 4000$0.004$4.00
5000 +$0.003$3.00

*price indicative

Packaging Options:
RS Stock No.:
247-6999
Distrelec Article No.:
304-40-349
Mfr. Part No.:
CR0402-FX-2200GLF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

220Ω

Product Type

Resistor

Technology

Thick Film

Package/Case

0402

Tolerance

1 %

Packaging

Tape & Reel

Power Rating

63mW

Voltage

50V

Temperature Coefficient

±200 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

CR0402

Maximum Operating Temperature

155°C

Height

320μm

Standards/Approvals

IEC, ISO/TS 16949

Length

1mm

Termination Style

Solder

Width

500μm

COO (Country of Origin):
TW
The Bourns CR series is the thick film chip resistors. This resistor has power rating up to 63 mW at 70 °C. The package size of the resistor is 0402 with tin-plated termination. Its has three layer termination process with nickel barrier helps prevent leaching and provides excellent solder ability.

RoHS compliant

Tight tolerance of bottom electrode width

1 % and 5 % tolerance options

Operating temperature range is -55 °C to +125 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy