KOA WU73 15 mΩ, 0612 Thick Film Resistor 1 % 1.5 W - WU732B15TTD15L0F

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 tape of 10 units)*

$6.34

(exc. GST)

$6.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4,610 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90$0.634$6.34-
100 - 490$0.62$6.202%
500 - 990$0.606$6.064%
1000 - 1990$0.592$5.926%
2000 +$0.578$5.788%

*price indicative

Packaging Options:
RS Stock No.:
244-8648
Mfr. Part No.:
WU732B15TTD15L0F
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Resistance

15mΩ

Product Type

Resistor

Technology

Thick Film

Package/Case

0612

Packaging

Pitch Punch Paper

Tolerance

1 %

Power Rating

1.5W

Temperature Coefficient

±75 ppm/°C

Automotive Standard

AEC-Q200

Series

WU73

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Solder

Height

600μm

Width

3.2mm

Standards/Approvals

EIAJ RC-2134C, IEC 60115-8, JIS C 5201-8

Length

1.6mm

COO (Country of Origin):
JP
The KOA wide terminal type flat chip resistors has a low resistance (Low T.C.R.).It is used in power supply and EUC etc.

High Relaiability

Suitable for flow and reflow solderings

AEC-Q200 Tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy